Festo Pneumatic Regulator - 0.1bar to 10bar, 11bar max. input, 542222

Subtotal (1 unit)*

Kr.6 632 23 

(exc. VAT)

Kr.8 290 29 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26. januar 2026
  • Plus 2 unit(s) shipping from 30. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 632,23

*price indicative

RS Stock No.:
203-0412
Mfr. Part No.:
VPPM-6TA-L-1-F-0L10H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

11bar

Manufacturer Series

VPP

Typical Flow Rate

1400L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Overall Height

110.4mm

Model Number p

542222

Overall Dimensions

41.5 x 55.1 x 110.4mm

Overall Length

41.5mm

Overall Width

55.1mm

COO (Country of Origin):
BG

Festo Pneumatic Pressure Regulator, 1400L/min Flow Rate, 10 Bar - VPPM-6TA-L-1-F-0L10H


Easily control liquid and gas flow in your industrial processes with this high-performance pressure regulator from Festo. The unit works by reducing the input supply and delivering just what's needed for your process or equipment. It also maintains a constant output supply even when the input pressure is fluctuating, enabling continuity and reducing downtime. This regulator has a robust housing made of anodised wrought-aluminium alloy that offers corrosion resistance, so you can rest assured it won't decay due to rust. It also has a wide operating pressure range of between 0.1 and 10 bar, making it suitable for heavy-duty applications.

• LED (light-emitting diode) operating condition indicators for quick diagnosis and troubleshooting
• Light weight of 400g for easy handling
• IP65 (ingress protection) rated to withstand dust and low-pressure water jets
• 300mA (milliampere) maximum current consumption for energy efficiency

Applications


• Air compressors
• Medical and dental equipment
• Process and packaging machinery

What is meant by 'flow rate'?


Flow rate is defined as the volume of fluid passing through a cross-sectional area per unit of time. It's usually measured in litres per minute (L/min). This pressure regulator can generate a flow rate of about 1400L/min.

Related links