Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 194626

Subtotal (1 unit)*

Kr.2 494 49 

(exc. VAT)

Kr.3 118 11 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 494,49

*price indicative

RS Stock No.:
203-0423
Mfr. Part No.:
LRS-1/4-D-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

2100L/min

Model Number p

194626

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G1/4 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure with pressure gauge. It has a working pressure up to 12 bar.

Size = midi
Actuator lock = rotary knob with lock
Assembly position = any

Related links