Festo D Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

Kr. 4 180,06

(exc. VAT)

Kr. 5 225,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 180,06

*price indicative

RS Stock No.:
203-0439
Mfr. Part No.:
LRS-1/2-D-O-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

D

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Material

Die Cast Zinc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G1/2 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure without pressure gauge. It has a working pressure up to 12 bar.

Size = maxi

Actuator lock = rotary knob with lock

Assembly position = any

Related links