Festo G 1/2 Pneumatic Regulator - 0.06bar to 6bar, 1/2 in, 8bar max. input, 575243

Subtotal (1 unit)*

Kr.12 344 90 

(exc. VAT)

Kr.15 431 12 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 344,90

*price indicative

RS Stock No.:
203-0496
Mfr. Part No.:
VPPM-12L-L-1-G12-0L6H-A4P-S1C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.06bar

Maximum Input Pressure

8bar

Manufacturer Series

VPP

Port Connection Thread Size

1/2 in

Typical Flow Rate

4500L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Overall Height

162.8mm

Overall Length

72mm

Overall Width

107.4mm

Overall Dimensions

72 x 107.4 x 162.8mm

Model Number p

575243

COO (Country of Origin):
BG

Festo G1/2 Pneumatic Regulator, 12W, 6 Bar Maximum Outlet Pressure - VPPM-12L-L-1-G12-0L6H-A4P-S1C1


Looking for a robust and efficient pressure-control solution for your pneumatic systems? Look to this high-performance pressure regulator from Festo. It has a pressure range between 0.06 and 6 bar, so it's suitable for most medium-scale pneumatic operations. Anodised wrought aluminium alloy housing provides superior durability and corrosion resistance, so you don't have to worry about rusting. For easy reading of the pressure values, the unit comes with a large backlit liquid crystal display (LCD) screen.

• Wide operating temperature range of 0°C to +50°C for use in harsh environments
• Maximum current consumption of 500mA (milliamperes) for energy efficiency
• IP65 (ingress protection) rated to withstand dust and low-pressure water jets
• Light weight of 2.05kg for easy handling

Applications


• Medical and dental equipment
• Food processing facilities
• Gas supply and delivery systems

What could cause this pressure regulator to fail?


A common cause of failure in this pressure regulator is leakage due to a broken diaphragm. If you notice any leakages from the diaphragm, you should replace it immediately to resolve the problem. Contaminants can also cause failure in this component, so regular checks on its filter must be carried out.

Related links