Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 528952

Subtotal (1 unit)*

Kr.1 826 51 

(exc. VAT)

Kr.2 283 14 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 826,51

*price indicative

RS Stock No.:
203-6516
Mfr. Part No.:
LRB-1/4-D-7-O-K2-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Typical Flow Rate

1800L/min

Model Number p

528952

COO (Country of Origin):
HU
The Festo pressure regulator combination LRB-1/4-D-7-O-K2-MINI With connecting kit, sub-base and mounting brackets, block with 2, 3, 4 or 5 pressure regulators, without pressure gauge.

Size Mini
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure (* directly-controlled diaphragm regulator, * with looped-through compressed air supply)

Related links