Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 528968
- RS Stock No.:
- 203-6549
- Mfr. Part No.:
- LRB-1/4-D-7-O-K3-MINI
- Brand:
- Festo
Subtotal (1 unit)*
Kr.2 858 63
(exc. VAT)
Kr.3 573 29
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 09. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 858,63 |
*price indicative
- RS Stock No.:
- 203-6549
- Mfr. Part No.:
- LRB-1/4-D-7-O-K3-MINI
- Brand:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Outlet Pressure | 7bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 1800L/min | |
| Model Number p | 528968 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Outlet Pressure 7bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 1800L/min | ||
Model Number p 528968 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator combination LRB-1/4-D-7-O-K3-MINI With connecting kit, sub-base and mounting brackets, block with 2, 3, 4 or 5 pressure regulators, without pressure gauge.
Size Mini
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure (* directly-controlled diaphragm regulator, * with looped-through compressed air supply)
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure (* directly-controlled diaphragm regulator, * with looped-through compressed air supply)
Related links
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 528970
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 528952
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 529000
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 528984
- Festo Pneumatic Regulator - 0.5bar to 7bar 528969
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 197534
- Festo Pneumatic Regulator - 0.5bar to 7bar 528973
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 528971