Festo, SACC Series, For Use With Used To Protect Push Buttons, Indication Bulbs In Industries
- RS Stock No.:
- 350-690
- Mfr. Part No.:
- SACC-S4-T
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 140,94
(exc. VAT)
Kr. 176,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 140,94 |
*price indicative
- RS Stock No.:
- 350-690
- Mfr. Part No.:
- SACC-S4-T
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Mounting Bracket | |
| Series | SACC | |
| For Use With | Used To Protect Push Buttons, Indication Bulbs In Industries | |
| Standards/Approvals | RoHS | |
| Model Number | 8137193 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Bracket | ||
Series SACC | ||
For Use With Used To Protect Push Buttons, Indication Bulbs In Industries | ||
Standards/Approvals RoHS | ||
Model Number 8137193 | ||
- COO (Country of Origin):
- CN
The Festo protective cap is a sophisticated solution designed to ensure optimal performance and longevity for your equipment. Made from high-quality materials, this cap offers exceptional durability, making it suitable for a diverse range of environments. With a focus on functionality, it effectively safeguards essential components from dust and debris while also enhancing the aesthetic appeal. Its transparent black finish not only provides a sleek look but also allows for easy monitoring of the sealed area. Engineered for use across various conditions, the protective cap is compliant with RoHS standards, ensuring that it meets the highest environmental safety criteria. This product is an ideal choice for those seeking reliability and excellence in their applications.
RoHS-compliant materials promote environmentally responsible usage
Durable construction is suitable for a wide range of ambient temperatures
Lightweight design ensures minimal impact on your device's overall weight
Transparent black color allows for subtle visibility of key components
Conforms to VDMA24364 zone III standards which ensuring compatibility with stringent industry regulations
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies