Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- RS Stock No.:
- 202-3057
- Mfr. Part No.:
- UC-3/8-20
- Brand:
- Festo
Subtotal (1 bag of 20 units)*
Kr. 1 505,50
(exc. VAT)
Kr. 1 881,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 1 505,50 | Kr. 75,275 |
*price indicative
- RS Stock No.:
- 202-3057
- Mfr. Part No.:
- UC-3/8-20
- Brand:
- Festo
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
| Brand | Festo | |
| Connection Size | G 3/8 | |
| Product Type | Pneumatic Silencer | |
| Material | Polyethylene | |
| Series | UC | |
| Connection Type | Pneumatic | |
| Thread Standard | G | |
| Noise Reduction | 60dB | |
| Overall Length | 69.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Model Number | 576759 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 3/8 | ||
Product Type Pneumatic Silencer | ||
Material Polyethylene | ||
Series UC | ||
Connection Type Pneumatic | ||
Thread Standard G | ||
Noise Reduction 60dB | ||
Overall Length 69.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Model Number 576759 | ||
- COO (Country of Origin):
- DE
The Festo silencer is suitable for reducing noise at the exhaust port of pneumatic systems and It assembled in any position and gives operating pressure up to 0 - 10 bar. Its flow rate to atmosphere is 3080 l/min.
Container size 20
Ambient temperature -40 to 80 °C
Related links
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded
- Festo U Polyethylene Pneumatic Silencer 10 bar Pneumatic G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo UO Polyethylene Pneumatic Silencer 8 bar Pneumatic G