Festo UC Polyethylene Pneumatic Silencer 10 bar Pneumatic

Subtotal (1 unit)*

Kr. 138,77

(exc. VAT)

Kr. 173,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 138,77

*price indicative

RS Stock No.:
202-3088
Mfr. Part No.:
UC-QS-10H
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Silencer

Connection Size

QS-10

Material

Polyethylene

Series

UC

Connection Type

Pneumatic

Noise Reduction

68dB

Overall Length

68.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Silencer Diameter

10 mm

Thread Gender

Male

Standards/Approvals

RoHS, ISO8573-1:2010 (7:-:-)

Model Number

526475

COO (Country of Origin):
DE

Festo Series UC Pneumatic Silencer, 10mm Silencer Diameter, QS-10 Connection Size - UC-QS-10H


This pneumatic silencer reduces exhaust noise and protects pneumatic systems from contaminant ingress in industrial environments. Designed for use with pneumatic connections, it offers a compact solution for valve and actuator exhaust ports while operating across typical industrial temperature ranges.

Features and Benefits:


• Noise attenuation delivering 68 dB reduction for quieter operation
• Polyethylene construction resisting common industrial wear
• Male QS-10 connection enabling straightforward hose attachment
• Rated to 10 bar to match common pneumatic supply pressures
• Operates between -10°C and 70°C for varied ambient conditions

Applications


• Suitable for valve exhaust ports in compressed‑air systems
• Ideal for inline fitting on pneumatic actuators and cylinders
• Used with control manifolds requiring compact exhaust silencers
• Can be used for noise mitigation in assembly‑line machinery

What connection type does it use for system integration?


It employs a male QS-10 pneumatic thread for direct insertion into compatible quick‑connect fittings.

How does the material choice affect maintenance?


The polyethylene body is dimensionally stable and resists particulate retention, simplifying periodic cleaning or replacement.

What environmental range can it withstand during regular operation?


It functions reliably from -10°C up to 70°C, covering typical indoor and sheltered outdoor industrial conditions.

Can it handle the pressure found in standard industrial pneumatic networks?


It is specified for maximum operating pressures up to 10 bar, suitable for most compressed‑air applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy