Festo UO Polyethylene Pneumatic Silencer 8 bar Pneumatic M7

Subtotal (1 unit)*

Kr. 99,99

(exc. VAT)

Kr. 124,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 99,99

*price indicative

RS Stock No.:
202-3079
Mfr. Part No.:
UO-M7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M7

Product Type

Pneumatic Silencer

Material

Polyethylene

Series

UO

Thread Standard

M7

Connection Type

Pneumatic

Overall Length

36.7mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

8 bar

Silencer Diameter

M7

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

ISO 8573-1:2010

Model Number

197582

COO (Country of Origin):
DE
The Festo shock absorber has P cushioning with fixed metallic stop and assembled in any position. Its size is M12 with lock nut mounting. The stroke size is 4.2mm.

Used high alloy steel material

No position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy