Festo UC Polyethylene Pneumatic Silencer 10 bar Threaded Metric

Subtotal (1 bag of 50 units)*

Kr. 2 499,64

(exc. VAT)

Kr. 3 124,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 2 499,64Kr. 49,993

*price indicative

RS Stock No.:
202-3092
Mfr. Part No.:
UC-M5-50
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Silencer

Connection Size

M5

Material

Polyethylene

Series

UC

Thread Standard

Metric

Connection Type

Threaded

Noise Reduction

60dB

Overall Length

19.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Silencer Diameter

M5

Maximum Operating Temperature

70°C

Thread Gender

Male

Standards/Approvals

ISO8573-1:2010, RoHS

Model Number

534217

COO (Country of Origin):
DE
The Festo shock absorber has P cushioning without metal fixed stop and assembled in any position. Its size is M10 with lock nut mounting. The stroke size is 1mm and has 2 - moderate corrosion stress.

Used high alloy steel material

No position detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy