Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 100 V
- RS Stock No.:
- 275-9306
- Mfr. Part No.:
- 865080857007
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-9306
- Mfr. Part No.:
- 865080857007
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Aluminium Electrolytic | |
| Capacitance | 33μF | |
| Voltage | 100 V | |
| Mount Type | Surface Mount | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 x 10.5 mm | |
| Series | WCAP-ASLI | |
| Height | 10.5mm | |
| Length | 10.5mm | |
| Dissipation Factor | 10% | |
| Leakage Current | 33μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10 mm | |
| Ripple Current | 135mA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Aluminium Electrolytic | ||
Capacitance 33μF | ||
Voltage 100 V | ||
Mount Type Surface Mount | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 x 10.5 mm | ||
Series WCAP-ASLI | ||
Height 10.5mm | ||
Length 10.5mm | ||
Dissipation Factor 10% | ||
Leakage Current 33μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 10 mm | ||
Ripple Current 135mA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.
Low impedance and long life +105 degree Celsius
It comes with reflow soldering
Related links
- Wurth Elektronik 33μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 22μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 47μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 68μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 150μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 4.7μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 2.2μF Surface Mount Aluminium Polymer Capacitor, 100V dc
- Wurth Elektronik 1μF Surface Mount Aluminium Polymer Capacitor, 100V dc