Wurth Elektronik 33 μF Surface Mount Aluminium Polymer Capacitor, 100 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
275-9307
Mfr. Part No.:
865080857007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Aluminium Electrolytic

Product Type

Aluminium Polymer Capacitor

Capacitance

33μF

Voltage

100 V dc

Mount Type

Surface Mount

Package/Case

Plastic

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 x 10.5 mm

Length

10.5mm

Height

10.5mm

Series

WCAP-ASLI

Diameter

10 mm

Dissipation Factor

10%

Leakage Current

33μA

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Ripple Current

135mA

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering and smoothing. It is used as input and output capacitor for switched-mode power supply.

Low impedance and long life +105 degree Celsius

It comes with reflow soldering

Related links