- RS Stock No.:
- 727-0026
- Mfr. Part No.:
- ECWF2125JA
- Brand:
- Panasonic
Available to back order for despatch 02.12.2024
Added
Price Each (In a Pack of 2)
Kr. 16,22
(exc. VAT)
Kr. 20,28
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 16,22 | Kr. 32,44 |
10 - 48 | Kr. 13,72 | Kr. 27,44 |
50 - 98 | Kr. 12,165 | Kr. 24,33 |
100 - 248 | Kr. 10,555 | Kr. 21,11 |
250 + | Kr. 9,665 | Kr. 19,33 |
*price indicative |
- RS Stock No.:
- 727-0026
- Mfr. Part No.:
- ECWF2125JA
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 1.2µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 15mm |
Length | 18.8mm |
Depth | 9.5mm |
Height | 14.6mm |
Dimensions | 18.8 x 9.5 x 14.6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |