PIHER SENSORS AND CONTROLS S.S.A PC-16 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 96,74

(exc. VAT)

Kr. 120,93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 535 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45Kr. 19,348Kr. 96,74
50 - 95Kr. 18,396Kr. 91,98
100 - 495Kr. 17,046Kr. 85,23
500 - 995Kr. 15,672Kr. 78,36
1000 +Kr. 15,078Kr. 75,39

*price indicative

RS Stock No.:
181-228
Mfr. Part No.:
PC16SH-10IP06-504A2020-TA
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

500kΩ

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Bracket Mount

Termination Style

PC Pin

Shaft Length

45mm

Adjustment Type

Rotary

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IP54, IEC 60529, UL 94-V0

Length

16mm

Tolerance ±

20%

Series

PC-16

COO (Country of Origin):
CN
The PIHER SENSORS AND CONTROLS S.S.A Single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem models, different shaft types and tapers.

IP54 protection according to IEC 60529

Selection of plastic and metal shafts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy