PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel, Panel Mount, PC16SH-10IP06-103A2020-TA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 100)

Kr. 1 758,80

(exc. VAT)

Kr. 2 198,50

(inc. VAT)

RS Stock No.:
283-6409
Distrelec Article No.:
302-44-839
Mfr. Part No.:
PC16SH-10IP06-103A2020-TA
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Maximum Resistance

10 kΩ

Potentiometer Type

Linear

Product Type

Potentiometer

Number of Turns

1

Number of Gangs

1

Mount Type

Panel, Panel Mount

Distrelec Product Id

30244839

Height

20.5 mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

-25 °C

Power Rating

200 mW

Shaft Diameter

6 mm

Shaft Length

31.5 mm

Standards/Approvals

No

Tolerance (±)

20 %

COO (Country of Origin):
CN
The 16 mm Carbon Potentiometer features a carbon resistive element and offers IP54 protection according to IEC 60529. It has a modular gang type design that supports up to 4 units. The potentiometer is made of self extinguishable material UL 94-V0 and comes with various optional extras like metal support, stereo matching, switch, nut & washer, and brushless & shiftless models. With a mechanical rotation angle of 300° ± 5° and an electrical rotation angle of 280° ± 20°, this potentiometer provides precise control.

16 mm Carbon Potentiometer

IP54 protection according to IEC 60529

Modular gang type design (up to 4 units)

Self extinguishable material UL 94-V0

Max. Voltage of 250 VDC (line), 125 VDC (no line)

Nominal Power of 0.2 W (line), 0.1 W (no line)

Operating temperature of-25°C to +70°C

Various optional extras available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy