Login / Register to access your benefits
Recently searched

    Vishay P9A 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), P9A1R100FISX1503ML

    Bulk discount available

    Subtotal (1 box of 25 units)**

    Kr. 1 680,30

    (exc. VAT)

    Kr. 2 100,38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 04.03.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    25 - 25Kr. 67,212Kr. 1 680,30
    50 +Kr. 63,854Kr. 1 596,35

    **price indicative

    RS Stock No.:
    167-9543
    Mfr. Part No.:
    P9A1R100FISX1503ML
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Potentiometer Type

    Rotary

    Maximum Resistance

    50kΩ

    Number of Gangs

    1

    Number of Turns

    1

    Power Rating

    0.05W

    Electrical Taper

    Logarithmic

    Element Material

    Conductive Plastic

    Mounting Type

    Panel Mount, Through Hole

    Termination Style

    Pin

    Shaft Length

    20mm

    Shaft Diameter

    6 mm

    Tolerance

    ±20%

    Series

    P9A

    Actuator Type

    Flatted Shaft

    Related links