Vishay P9A 1kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), P9A2R100FISX1102MA
- RS Stock No.:
- 167-9544
- Mfr. Part No.:
- P9A2R100FISX1102MA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 167-9544
- Mfr. Part No.:
- P9A2R100FISX1102MA
- Brand:
- Vishay
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
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 20mm | |
| Shaft Diameter | 6 mm | |
| Series | P9A | |
| Actuator Type | Flatted Shaft | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 20mm | ||
Shaft Diameter 6 mm | ||
Series P9A | ||
Actuator Type Flatted Shaft | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay P9A 10kΩ Rotary Potentiometer 2-Gang P9A2R100FISX1103ML
- Vishay P9A 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay P9A 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay P9A 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount P9A2R100FISX1103MA
- Vishay P9A 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount P9A2R100FISX1503ML
- Vishay P9A 50 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount P9A2R100FISX1503MA
- Radiohm POTM 4.7 kΩ Rotary Potentiometer 2-Gang Panel Mount, 05.062.4470
- Bourns PDB182-GTRB 250 kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-GTRB1-254MN