- RS Stock No.:
- 249-9165
- Mfr. Part No.:
- RK09712200JC
- Brand:
- Alps Alpine
Available to back order for despatch when stock is available
Added
Price Each
Kr. 67,88
(exc. VAT)
Kr. 84,85
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 67,88 |
25 - 99 | Kr. 54,88 |
100 - 499 | Kr. 45,11 |
500 - 999 | Kr. 38,33 |
1000 + | Kr. 34,66 |
- RS Stock No.:
- 249-9165
- Mfr. Part No.:
- RK09712200JC
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
9mm Metal Shaft
Compact size
End slotted metal shaft
PCB and panel mountable
Insert moulding prevents flux build-up
Linear or logarithmic tracks
Operating temperature: -25 → +70°C
300° rotation
±20% tolerance
End slotted metal shaft
PCB and panel mountable
Insert moulding prevents flux build-up
Linear or logarithmic tracks
Operating temperature: -25 → +70°C
300° rotation
±20% tolerance
Supplied with
metal nut and washer, ideal for volume, tone and balance controls in audio applications
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 50kΩ |
Number of Turns | 1 |
Power Rating | 0.05W |
Electrical Taper | Logarithmic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Diameter | 6 mm |
Tolerance | ±20% |
Series | RK097 |
- RS Stock No.:
- 249-9165
- Mfr. Part No.:
- RK09712200JC
- Brand:
- Alps Alpine