- RS Stock No.:
- 708-1378
- Mfr. Part No.:
- HP-L-0012-103-3%-RH
- Brand:
- SPECTRASYMBOL
Discontinued product
- RS Stock No.:
- 708-1378
- Mfr. Part No.:
- HP-L-0012-103-3%-RH
- Brand:
- SPECTRASYMBOL
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HotPot Resistive Sensor
Linear position sensor
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
Higher temperature rating than the SoftPot
IP65 dust proof, water proof (intense spray)
Polyester substrate
3M pressure sensitive adhesive (PSA)
Possible uses; Robotics, Gaming (Virtual Motion), Medical Devices, Computer Peripherals, Musical Instruments and Physical Therapy
Life cycle more than 1 million operations
Higher temperature rating than the SoftPot
Position Sensors
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 10kΩ |
Number of Turns | 1 |
Power Rating | 0.5W |
Mounting Type | Through Hole |
Termination Style | Crimpflex Female Receptacle |
Series | HP |
Tolerance | ±20% |