- RS Stock No.:
- 743-5706
- Mfr. Part No.:
- P11P1F0GGSY00101KA
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 743-5706
- Mfr. Part No.:
- P11P1F0GGSY00101KA
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
12.5mm Modular Panel Potentiometer P11P
Vishay P11P series 12.5mm modular panel potentiometers feature cermet elements to provide better stability than carbon elements and also a 5,000-VRMS dielectric strength for greater reliability, robustness, and corrosion protection. The versatile panel potentiometers offer a wide range of configurations for control panel applications in welding machines, air conditioning units, tooling machines, medical systems, and X-ray equipment. The devices feature up to seven modules, two shaft lengths, and 29 terminal styles. Offered in shaft and panel-sealed versions, the P11P series provides up to 21 indent positions along with rotary switch options.
High Dielectric Strength Potentiometer up to 5000Vrms
12.5mm Square, Single-Turn Panel Control
Plastic shaft and bushing
Two shaft lengths
Cermet element
Test according to CECC 41000 or IEC 60393-1
12.5mm Square, Single-Turn Panel Control
Plastic shaft and bushing
Two shaft lengths
Cermet element
Test according to CECC 41000 or IEC 60393-1
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 100Ω |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Cermet |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 15.9mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±10% |
Actuator Type | Slotted Shaft |
Series | P11P |
- RS Stock No.:
- 743-5706
- Mfr. Part No.:
- P11P1F0GGSY00101KA
- Brand:
- Vishay