OKW Black Phenol Formaldehyde Potting Box, 20 mm 13.1 mm, 20 mm
- RS Stock No.:
- 283-2083
- Distrelec Article No.:
- 150-09-501
- Mfr. Part No.:
- A8020130
- Brand:
- OKW
Subtotal (1 unit)*
Kr. 34,55
(exc. VAT)
Kr. 43,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 34,55 |
*price indicative
- RS Stock No.:
- 283-2083
- Distrelec Article No.:
- 150-09-501
- Mfr. Part No.:
- A8020130
- Brand:
- OKW
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
| Brand | OKW | |
| Product Type | Potting Box | |
| Lid | No | |
| Body Material | Phenol Formaldehyde | |
| External Width | 20mm | |
| External Length | 20mm | |
| Colour | Black | |
| External Height | 13.1mm | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Potting Box | ||
Lid No | ||
Body Material Phenol Formaldehyde | ||
External Width 20mm | ||
External Length 20mm | ||
Colour Black | ||
External Height 13.1mm | ||
UL Rating UL94-V0 | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The OKW POTTING BOXES, VERS. I Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture. Production-limited surface quality.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW Black Phenol Formaldehyde Potting Box 50.4 mm
- OKW Black Phenol Formaldehyde Potting Box 40 mm
- OKW Black Phenol Formaldehyde Potting Box 30.1 mm
- OKW Black Phenol Formaldehyde Potting Box 50.15 mm
- OKW Black Phenol Formaldehyde Potting Box 25 mm
- OKW Black Phenol Formaldehyde Potting Box 40 mm
- OKW Black Phenol Formaldehyde Potting Box 50.4 mm
- OKW Lid Black Phenol Formaldehyde Potting Box 20 mm, 30 mm