OKW Black Phenol Formaldehyde Potting Box, 70.6 mm 35 mm, 50.4 mm

Subtotal (1 unit)*

Kr. 126,07

(exc. VAT)

Kr. 157,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 126,07

*price indicative

RS Stock No.:
283-2092
Distrelec Article No.:
150-09-659
Mfr. Part No.:
A8070350
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

Potting Box

Lid

No

Body Material

Phenol Formaldehyde

External Length

70.6mm

External Width

50.4mm

Colour

Black

External Height

35mm

UL Rating

UL94-V0

Standards/Approvals

RoHS, REACH

RoHS Status: Exempted

COO (Country of Origin):
TW
The OKW POTTING BOXES, VERS. I Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture. Production-limited surface quality.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy