Raytech Bar Potting Compound

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 142,93

(exc. VAT)

Kr. 178,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 329 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14Kr. 142,93
15 - 39Kr. 136,36
40 +Kr. 131,67

*price indicative

RS Stock No.:
183-1660
Mfr. Part No.:
Bar
Brand:
Raytech
Find similar products by selecting one or more attributes.
Select all

Brand

Raytech

Product Type

Potting Compound

Package Type

Blister

Minimum Operating Temperature

90°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
IT
Accessory pre-filled with gel for straight connections for the protection, safety and covering of electrical connections using strip connectors or alternatives.

For 3 x 1 to 6 mm² cables or 3-wire insulated cables

For civil and industrial connections

To put household systems in order

Also for underwater use

Non-toxic and with no expiration

Ready to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy