Raytech Nano5 Potting Compound
- RS Stock No.:
- 183-1662
- Mfr. Part No.:
- Nano5
- Brand:
- Raytech
Get a bulk buy discount
Add 30 more to save Kr. 119,70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 179,58
(exc. VAT)
Kr. 224,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 28 | Kr. 89,79 | Kr. 179,58 | - |
| 30 - 78 | Kr. 85,80 | Kr. 171,60 | Kr. 119,70 |
| 80 + | Kr. 82,31 | Kr. 164,62 | Kr. 598,40 |
*price indicative
- RS Stock No.:
- 183-1662
- Mfr. Part No.:
- Nano5
- Brand:
- Raytech
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
| Brand | Raytech | |
| Product Type | Potting Compound | |
| Product Form | Pre-filled gel | |
| Package Type | Blister | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raytech | ||
Product Type Potting Compound | ||
Product Form Pre-filled gel | ||
Package Type Blister | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Pre-filled gel accessories inclusive of connectors to seal, protect and make safe electrical connections. Upgrade of range with latest generation of splicing connectors.
READY TO USE , QUICK, RE-ENTERABLE
Ideal for outdoor & underground installations, fully submersible
No tools required
Can energise immediately
For STRAIGHT & BRANCH connections
For rigid or flexible insulated wires from 1 to 4 mm²
For 1, 2 and 3 cores connections
Up to 5 conductors on one phase or up to 2 conductors on two or three phase
Small, compact and resistant
Suitable for many types of connectors
No shelf life
Halogen free
UV resistant