Raytech Nano3 Potting Compound

Get a bulk buy discount

Add 60 more to save Kr. 177,90

View bulk pricing options

Subtotal (1 pack of 4 units)*

Kr. 269,60

(exc. VAT)

Kr. 337,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 56Kr. 67,40Kr. 269,60-
60 - 156Kr. 64,435Kr. 257,74Kr. 177,90
160 +Kr. 61,863Kr. 247,45Kr. 885,92

*price indicative

RS Stock No.:
183-1661
Mfr. Part No.:
Nano3
Brand:
Raytech
Find similar products by selecting one or more attributes.
Select all

Brand

Raytech

Product Type

Potting Compound

Package Type

Blister

Minimum Operating Temperature

90°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
IT
Pre-filled gel accessories inclusive of connectors to seal, protect and make safe electrical connections. Upgrade of range with latest generation of splicing connectors.

READY TO USE , QUICK, RE-ENTERABLE

Ideal for outdoor & underground installations, fully submersible

No tools required

Can energise immediately

For STRAIGHT & BRANCH connections

For rigid or flexible insulated wires from 1 to 4 mm²

For 1, 2 and 3 cores connections

Up to 5 conductors on one phase or up to 2 conductors on two or three phase

Small, compact and resistant

Suitable for many types of connectors

No shelf life

Halogen free

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy