Raytech BOB4 Potting Compound 1 Blister
- RS Stock No.:
- 183-1674
- Mfr. Part No.:
- BOB4
- Brand:
- Raytech
Get a bulk buy discount
Add 15 more to save Kr. 308,25
View bulk pricing optionsSubtotal (1 unit)*
Kr. 497,37
(exc. VAT)
Kr. 621,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | Kr. 497,37 | - |
| 15 - 39 | Kr. 476,82 | Kr. 308,25 |
| 40 + | Kr. 458,06 | Kr. 1 572,40 |
*price indicative
- RS Stock No.:
- 183-1674
- Mfr. Part No.:
- BOB4
- Brand:
- Raytech
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
| Brand | Raytech | |
| Trade Name | Little Joint X, Bob 4 | |
| Product Type | Potting Compound | |
| Package Type | Blister | |
| Package Size | 1 Blister | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CEI EN 50393, RoHS, UL 94-HB | |
| Select all | ||
|---|---|---|
Brand Raytech | ||
Trade Name Little Joint X, Bob 4 | ||
Product Type Potting Compound | ||
Package Type Blister | ||
Package Size 1 Blister | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CEI EN 50393, RoHS, UL 94-HB | ||
- COO (Country of Origin):
- IT
This 4 entrances micro joint for multiple branches is pre-filled with conformable gel, is ready to use, extremely compact and with minimal aesthetic impact.
Equipped with cable gland to avoid accidental cable traction
Complete with 3-screw connector system
Pre-filled with classified non-toxic gel
Extremely compact
Always re-enterable
Provided with holes for wall installation
Halogen free & UV resistant
Lets you create multiple connection systems
Related links
- Raytech Nano3 Potting Compound
- Raytech HappyJoint5 Potting Compound Gel
- Raytech HappyJoint4 Potting Compound Gel
- Raytech ReadyBox Grey Potting Compound Gel
- Raytech Nanofor-2.5 Potting Compound
- Raytech Happy2 Yellow Potting Compound Gel
- Raytech Happy0 Orange Potting Compound Gel
- Raytech Fred-Y Grey Potting Compound