Allen Bradley Power Power Cable Polyvinyl Chloride PVC
- RS Stock No.:
- 255-1700
- Mfr. Part No.:
- 2090-CSBM1DG-18VA05
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr.2 459 03
(exc. VAT)
Kr.3 073 79
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 06. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 459,03 |
*price indicative
- RS Stock No.:
- 255-1700
- Mfr. Part No.:
- 2090-CSBM1DG-18VA05
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Cable Type | Power | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 60 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Cable Type Power | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 60 V | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The Rockwell Automation Kinetix 2090 single motor cables combine motor power, feedback, and brake conductors all in a single shielded cable. Standard motor cables with rugged Speed Tec DIN connectors are designed for use with Kinetix 5500 and Kinetix 5700 drive systems, and intended for static applications. Continuous-flex rated cables, intended for rolling and reverse bending applications, are also available.
TPE for standard and continuous-flex cable
Low capacitance design to maximize system power density
Encoder communication data pair with state of the art noise rejection
Low capacitance design to maximize system power density
Encoder communication data pair with state of the art noise rejection
Related links
- Allen Bradley Power Power Cable Polyvinyl Chloride PVC
- Allen Bradley Power Power Cable Polyvinyl Chloride PVC, 2m
- Allen Bradley Power Power Cable 3m
- Allen Bradley Power Power Cable 5m
- Allen Bradley Power Power Cable 9m
- Allen Bradley Power Power Cable 25m
- Allen Bradley Power Power Cable 303.53mm
- Allen Bradley Power Power Cable 4m