RND Right Angle DC Plug Plug to Bare End Cable, 2m
- RS Stock No.:
- 283-2499
- Distrelec Article No.:
- 301-72-601
- Mfr. Part No.:
- RND 205-01256
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 283-2499
- Distrelec Article No.:
- 301-72-601
- Mfr. Part No.:
- RND 205-01256
- Brand:
- RND
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
| Brand | RND | |
| Connector 1 | DC Plug | |
| Connector 2 | Bare End | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Right Angle | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 DC Plug | ||
Connector 2 Bare End | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Right Angle | ||
Length 2m | ||
- COO (Country of Origin):
- CN
The DC Connection Cable used in the powering and charging of smaller electronic appliances from common domestic mains points. One end of the cable to be soldered directly into the equipment which allows for custom installations.
Easy to connect
RoHS and Reach compliant
Simple sleeve and pin design
RoHS and Reach compliant
Simple sleeve and pin design
Related links
- RND Straight DC Socket Plug to Bare End Cable, 2m
- RND Right Angle Male 8 way M12 to Straight Connector & Cable, 2m
- RND Right Angle Female 8 way M12 to Straight Connector & Cable, 2m
- RND Straight DC Plug Plug to Bare End Cable, 500mm
- RND Straight DC Plug Plug to Bare End Cable, 1m
- RND Plug to Bare End Cable, 5 m Black Polyvinyl Chloride RND 205
- RND Straight to Bare End Cable, 5 m Black Polyvinyl Chloride RND 205
- RND Straight to Bare End Cable Black Polyvinyl Chloride RND 205