RND Right Angle Female 8 way M12 to Straight Connector & Cable, 2m
- RS Stock No.:
- 283-2489
- Distrelec Article No.:
- 301-64-748
- Mfr. Part No.:
- RND 205-01223
- Brand:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 320,37
(exc. VAT)
Kr. 400,46
(inc. VAT)
- RS Stock No.:
- 283-2489
- Distrelec Article No.:
- 301-64-748
- Mfr. Part No.:
- RND 205-01223
- Brand:
- RND
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
| Brand | RND | |
| Series | RND 205 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Length | 2m | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 | M12 | |
| Connector 2 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Length 2m | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 M12 | ||
Connector 2 Orientation Straight | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
IP67 degree protection
Related links
- RND Right Angle Male 8 way M12 to Straight Connector & Cable, 2m
- RND Right Angle DC Plug Plug to Bare End Cable, 2m
- RND Right Angle Female 5 way M12 to Straight Connector & Cable, 5m
- RND Straight DC Socket Plug to Bare End Cable, 2m
- RND Right Angle Female 4 way M8 to Straight Connector & Cable, 5m
- RND Right Angle, Right Angle 50 Ω Adapter 4GHz Male Female
- RND Right Angle 50 Ω Adapter 12.4GHz Male Female
- RND Surface Mount