RND Straight DC Plug Plug to Bare End Cable, 2m
- RS Stock No.:
- 283-2505
- Distrelec Article No.:
- 301-72-562
- Mfr. Part No.:
- RND 205-01288
- Brand:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 110,17
(exc. VAT)
Kr. 137,71
(inc. VAT)
- RS Stock No.:
- 283-2505
- Distrelec Article No.:
- 301-72-562
- Mfr. Part No.:
- RND 205-01288
- Brand:
- RND
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
| Brand | RND | |
| Connector 1 | DC Plug | |
| Connector 2 | Bare End | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector 1 DC Plug | ||
Connector 2 Bare End | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Length 2m | ||
- COO (Country of Origin):
- CN
The DC Connection Cable used in the powering and charging of smaller electronic appliances from common domestic mains points. One end of the cable to be soldered directly into the equipment which allows for custom installations.
Easy to connect
RoHS and Reach compliant
Simple sleeve and pin design
RoHS and Reach compliant
Simple sleeve and pin design
Related links
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx