Feller Straight Type L Italian Plug Plug to Straight IEC C13 Socket Power Cord, 2.5m
- RS Stock No.:
- 283-7485
- Distrelec Article No.:
- 300-15-300
- Mfr. Part No.:
- I/3G-H05VVF3G1.00-C13/2.50M
- Brand:
- Feller
Stock information currently inaccessible
- RS Stock No.:
- 283-7485
- Distrelec Article No.:
- 300-15-300
- Mfr. Part No.:
- I/3G-H05VVF3G1.00-C13/2.50M
- Brand:
- Feller
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
| Brand | Feller | |
| Connector 1 | Type L Italian Plug | |
| Connector 2 | IEC C13 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 2 Orientation | Straight | |
| Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Connector 1 Type L Italian Plug | ||
Connector 2 IEC C13 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Length 2.5m | ||
- COO (Country of Origin):
- AT
The power cord is a high-quality and reliable product designed for various electrical applications. With a rating of 10A/250Vac, it offers superior performance and durability.
Moulded plug with CEI 23-50 compliance for safe and reliable connection
Flexible cord construction with HD 21.5 S31994+A11999+A22001
Flexible cord construction with HD 21.5 S31994+A11999+A22001
AS 3191 standards for flexibility and longevity
Construction with double insulation for enhanced safety
Conductor insulation offering high resistance and dielectric strength for optimal performance
Moulded connector according to EN/IEC60320/C13 for secure and efficient connections
RoHS compliant for environmentally friendly usage
Construction with double insulation for enhanced safety
Conductor insulation offering high resistance and dielectric strength for optimal performance
Moulded connector according to EN/IEC60320/C13 for secure and efficient connections
RoHS compliant for environmentally friendly usage
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies