Microchip MCP1663 3.3V 300mA SEPIC DDPAK Mini-Module SEPIC Converter for ADM01014 for Converter

Bulk discount available

Subtotal (1 unit)*

Kr.360 82 

(exc. VAT)

Kr.451 02 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 360,82
5 - 9Kr. 351,44
10 +Kr. 342,63

*price indicative

RS Stock No.:
193-6501
Mfr. Part No.:
ADM01014
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Management Function

SEPIC Converter

For Use With

Converter

Kit Classification

Evaluation Board

Kit Name

MCP1663 3.3V 300mA SEPIC DDPAK Mini-Module

The MCP1663 Mini-Module SEPIC Converter Evaluation Board is used to evaluate Microchip Technology’s MCP1663 product. This board demonstrates the capabilities of the MCP1663 SEPIC converter, which has its output voltage set to 3.3V and is designed in a very small form factor (DDPAK package. Another important feature of this evaluation board is that it has the EN pin accessible and can be controlled from an MCU or another device.

The MCP1663 Mini-Module SEPIC Converter Evaluation Board has the following features:

Under-voltage Lockout (UVLO): 1.85V (typical)

Start-up Voltage: 2.3V (UVLO Start)

Input Voltage Range (VIN) after start-up: 1.85V to 5.5V

Output Voltage: 3.3V

Output Current: 300 mA @ 3.3V Output, 2.8V Input, refer to Figure 2-1

PWM Operation

Switching Frequency: 500 kHz

Peak Input Current Limit: 1.8A

Internal Compensation

Soft Start

Over temperature Protection (if the die temperature exceeds +150°C, with 15°C hysteresis)

Small Size Package: 13 mm x 9.5 mm (DDPAK)

Related links