Relpol PCB Power Relay, 24V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 123-2087
- Mfr. Part No.:
- RM85-2011-35-5024
- Brand:
- Relpol
Subtotal (1 unit)*
Kr. 71,16
(exc. VAT)
Kr. 88,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
- Plus 140 unit(s) shipping from 03 February 2027
- Plus 210 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 71,16 |
*price indicative
- RS Stock No.:
- 123-2087
- Mfr. Part No.:
- RM85-2011-35-5024
- Brand:
- Relpol
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
| Brand | Relpol | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RM85 | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching AC Voltage | 440V | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 400Ω | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS, EAC | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 750mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RM85 | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching AC Voltage 440V | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 400Ω | ||
Width 12.7mm | ||
Standards/Approvals RoHS, EAC | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 750mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- PL
Relpol RM85 Series Miniature Relays
Relpol RM85 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Related links
- Relpol PCB Power Relay 12A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 16A Switching Current, 1 CO
- Relpol PCB Power Relay 16A Switching Current, 1 CO