TE Connectivity Power Relay, PCB Mount
- RS Stock No.:
- 161-3964
- Mfr. Part No.:
- 2-1415898-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3964
- Mfr. Part No.:
- 2-1415898-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Height | 15.7 mm | |
| Length | 29 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Height 15.7 mm | ||
Length 29 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CZ
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity Power Relay, PCB Mount
- TE Connectivity RZ Series Power Relay, PCB Mount
- TE Connectivity T90 Series Power Relay, PCB Mount
- TE Connectivity MSR Series Power Relay, PCB Mount
- TE Connectivity T92 Series Power Relay, PCB Mount
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity Power Relay 16A Switching Current, SPST