Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, DPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-8867
Mfr. Part No.:
HE2AN24
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

30A

Terminal Type

Through Hole

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

30V dc

Length

50mm

Coil Resistance

300 <ohm/>

Coil Power

1.92W

Isolation Coil To Contact

5kV rms

Height

35mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Depth

33mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Maximum Switching Power AC

6.925 kVA

Application

Power