- RS Stock No.:
- 173-8898
- Mfr. Part No.:
- ADJ54024
- Brand:
- Panasonic
Available to back order for despatch 22.10.2024
Added
Price Each (In a Box of 100)
Kr. 177,312
(exc. VAT)
Kr. 221,64
(inc. VAT)
Units | Per unit | Per Box* |
100 + | Kr. 177,312 | Kr. 17 731,20 |
*price indicative |
- RS Stock No.:
- 173-8898
- Mfr. Part No.:
- ADJ54024
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ADJ Series
These PCB mount polarized power relays are compact (29x13x16.5mm) with a high capacity and are availble with a test button to facilitate circuit checks. Typical applications for these PCB power relays include FA equipment, electric power devices, household appliance networks and time switches.
Variety of contact arrangements
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Power latching, high insulation
Compact with up to 16A capacity
Low power consumption
Typical applications: Brake circuits, motor control, time switches
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 29mm |
Coil Resistance | 2304Ω |
Coil Power | 250mW |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated |
Isolation Coil To Contact | 4kVrms |
Life | 5000000 (Mechanical) cycles |
Depth | 13mm |
Height | 16.5mm |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 4 kVA |
Dimensions | 29 x 16.5 x 13mm |
Application | Power |