Hongfa Europe GMBH PCB Power Relay, 5V dc Coil, 10A Switching Current, DPDT

Subtotal (1 tray of 50 units)*

Kr. 1 307,00

(exc. VAT)

Kr. 1 634,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +Kr. 26,14Kr. 1 307,00

*price indicative

RS Stock No.:
176-2739
Mfr. Part No.:
HF115FK/5-2Z4T(610)
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

HF115FK

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Coil Resistance

62Ω

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

RoHS

Coil Power

400mW

Height

15.7mm

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Hongfa DPDT Non-Latching Relay PCB Mount


The Hongfa DPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form high power relay of intermediate category. It is actuated with the help of a 5VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. This relay has silver alloy contacts.

Features and Benefits


• High power switching up to 2KV in case of AC

• Service temperature range between -40°C and 85°C

• Isolation voltage between coil and contact is 10KVAC

• Flux proofed type

• Environmental friendly product

Applications


• Used as a control device

• Automotive industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy