Hongfa Europe GMBH PCB Power Relay, 24V dc Coil, 20A, SPNO
- RS Stock No.:
- 176-2885
- Mfr. Part No.:
- HF115F-L/24-H3L2TF(610)
- Brand:
- Hongfa Europe GMBH
Subtotal (1 unit)*
Kr. 46,19
(exc. VAT)
Kr. 57,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 46,19 |
*price indicative
- RS Stock No.:
- 176-2885
- Mfr. Part No.:
- HF115F-L/24-H3L2TF(610)
- Brand:
- Hongfa Europe GMBH
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
| Brand | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPNO | |
| Mount Type | PCB | |
| Switching Current | 20A | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 300V dc | |
| Series | HF115F-L | |
| Switching Power | 4000VA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | PCB Terminal | |
| Length | 29mm | |
| Height | 15.7mm | |
| Standards/Approvals | RoHS | |
| Width | 12.7mm | |
| Contact Resistance | 100mΩ | |
| Coil Resistance | 1440Ω | |
| Contact Material | Silver Alloy | |
| Coil Power | 600mW | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPNO | ||
Mount Type PCB | ||
Switching Current 20A | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 300V dc | ||
Series HF115F-L | ||
Switching Power 4000VA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type PCB Terminal | ||
Length 29mm | ||
Height 15.7mm | ||
Standards/Approvals RoHS | ||
Width 12.7mm | ||
Contact Resistance 100mΩ | ||
Coil Resistance 1440Ω | ||
Contact Material Silver Alloy | ||
Coil Power 600mW | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Latching Relay
The Hongfa SPNO latching PCB mount relay has a low mounting height of 15.7mm. It is actuated with the help of a 24VDC Coil and up to 20A DC/AC current through the Coil for the relay to switch positions. This relay is a miniature high power relay. It has silver alloy contacts.
Features and Benefits
• Power switching up to 4KVA in case of AC
• Service temperature range between -40°C and 85°C
• Isolation voltage between Coil and contact is 5KVAC
• Durability up to 2 x 106 cycles
• Environmental friendly product
Applications
• Automotive engines
• Household appliances
• Industrial machinery
• Medical equipment
• Telecommunication equipment
Related links
- Hongfa Europe GMBH PCB Power Relay 20 A, SPNO
- Hongfa Europe GMBH PCB Power Relay 20 A, SPST
- Hongfa Europe GMBH PCB Power Relay 20 A, SPDT
- Hongfa Europe GMBH PCB Power Relay 20 A, SPST
- Hongfa Europe GMBH PCB Power Relay 15 A, SPST
- Hongfa Europe GMBH PCB Power Relay 20 A, SPDT
- Hongfa Europe GMBH PCB Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 20 A, SPST