Schneider Electric DIN Rail Power Relay, 12V dc Coil, 25A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 208,55

(exc. VAT)

Kr. 260,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 208,55
5 - 9Kr. 202,95
10 +Kr. 193,34

*price indicative

RS Stock No.:
179-7307
Mfr. Part No.:
RPF2BJD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

Harmony Relay RP

Terminal Type

Plug-In

Switching Current

25A

Switching Power

7.5kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

28V dc

Maximum Operating Temperature

55°C

Coil Resistance

86Ω

Width

30mm

Standards/Approvals

RoHS

Length

33.7mm

Coil Power

1.7W

Height

68.5mm

Contact Material

Silver Alloy

Schneider Electric RPF2BJD


This Harmony RPF panel mounting power relay with fast-on terminals has a coil control voltage of 12V DC and has 2 normally open contacts with a rating of 30A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 0 0 0 0 0 0 0 0 0 0

Features & Benefits


• Measures just 33.7 (L) x 30 (W) x 68.5mm (H), so it slips neatly onto a busy rail

• Lasts for around 100,000 electrical cycles, so delivers a long service life

• 2 poles control 2 circuits at once, for space-saving system coverage

• Power usage of 1.7W minimises energy use

Applications


• Telecommunications systems

• PCBs

• Domestic appliances

How often can I switch this power relay?


This device handles up to 1,200 operations an hour, so it's up to the job of intense switching processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy