TE Connectivity Surface Relay, 32V dc Coil, SPST
- RS Stock No.:
- 223-8130
- Mfr. Part No.:
- 30-313-12-EC-01
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 6 551,46
(exc. VAT)
Kr. 8 189,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 551,46 |
*price indicative
- RS Stock No.:
- 223-8130
- Mfr. Part No.:
- 30-313-12-EC-01
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 32V dc | |
| Contact Configuration | SPST | |
| Mount Type | Surface | |
| Series | KISSLING 30 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 8Ω | |
| Length | 135mm | |
| Height | 98mm | |
| Width | 62mm | |
| Coil Power | 10W | |
| Standards/Approvals | IEC 60529, RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 32V dc | ||
Contact Configuration SPST | ||
Mount Type Surface | ||
Series KISSLING 30 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 8Ω | ||
Length 135mm | ||
Height 98mm | ||
Width 62mm | ||
Coil Power 10W | ||
Standards/Approvals IEC 60529, RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity function guarded, sealed and electronic controlled bistable high power relay use for safe usage within an electrical main system in areas of defense, aerospace, trucks, railway, construction machinery, ground support and lift trucks. It has 300 ampere current rating. This relay belongs to kissling 30 series.
Sealed housing conforms to IP6K9K
Robust design
Resistance against most oils, fuels, hydraulic fluids, etc.
Main contact current rated for continuous
Current and 100% duty cycle
High shock and vibration characteristics
Related links
- TE Connectivity Surface Non-Latching Relay 300A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay SPST
- TE Connectivity Surface Non-Latching Relay 50A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity OEG Miniature PCB OJ/OJE Series Electromechanical Interface Relay 5V Coil, SPST
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity Surface Relay 200A Switching Current, SPST
- TE Connectivity Surface Relay 120A Switching Current, SPST