Panasonic PCB Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-4388
Mfr. Part No.:
TX2-12V-1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

TX

Terminal Type

Solder

Switching Current

11.7mA

Switching Power

60W

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Coil Power

200mW

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 12 Vdc. It is a standard PCB terminal surface mount device.

It has AgPd contact material

This product comes in a tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy