Panasonic PCB Non-Latching Relay, 3V dc Coil, 46.7mA Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

Kr. 1 076,84

(exc. VAT)

Kr. 1 346,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
40 - 40Kr. 26,921Kr. 1 076,84
80 - 120Kr. 26,172Kr. 1 046,88
160 - 360Kr. 25,466Kr. 1 018,64
400 +Kr. 24,796Kr. 991,84

*price indicative

RS Stock No.:
247-4391
Mfr. Part No.:
TX2-3V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

3V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

TX

Terminal Type

Solder

Switching Current

46.7mA

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Switching Power

60W

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Length

22mm

Height

12mm

Coil Power

200mW

Width

7mm

Standards/Approvals

VDE, UL, RoHS, CSA

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 3 Vdc. It is a standard PCB terminal surface mount device.

It has standard Ag+Au (clad) contact material

This product comes in a tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy