Lovato Electric DIN Rail Non-Latching Relay, 60V dc Coil, 6A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 131,56

(exc. VAT)

Kr. 164,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 131,56

*price indicative

RS Stock No.:
247-9545
Mfr. Part No.:
HR101CE060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Non-Latching Relay

Coil Voltage

60V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

HR10

Terminal Type

Socket

Switching Current

6A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Switching Power

1.5kW

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Power

0.2W

Height

18.5mm

Length

28mm

Standards/Approvals

CSA cURus, EAC, IEC/EN 61810, VDE

Width

5mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Slim electromechanical relay has control voltage of 60VDCand, rated current of 6A with contact configuration 1 C/O contact

Maximum cycle frequency cycles/h 10000

Ambient operating temperature from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy