Lovato Electric DIN Rail Non-Latching Relay, 24V ac/dc Coil, 6A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 218,85

(exc. VAT)

Kr. 273,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 218,85

*price indicative

RS Stock No.:
247-9610
Mfr. Part No.:
HRA101CE024S
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Non-Latching Relay

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

HRA10

Terminal Type

Spring Terminal

Switching Current

6A

Switching AC Voltage

230V ac

Minimum Operating Temperature

-40°C

Switching Power

1.5kW

Maximum Operating Temperature

70°C

Coil Power

0.2W

Width

6.3mm

Length

76.5mm

Height

89.5mm

Standards/Approvals

IEC/EN 61810

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Slim electromechanical relay assembled on socket and has control voltage of 24VAC/DC, rated current of 6A with 1 C/O contact configuration.

Maximum cycle frequency cycles/h 10000

Ambient operating temperature from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy