Finder PCB Relay, 12V dc Coil, 20A Switching Current, SPST

Subtotal (1 pack of 10 units)*

Kr. 1 730,64

(exc. VAT)

Kr. 2 163,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 173,064Kr. 1 730,64

*price indicative

RS Stock No.:
248-2638
Mfr. Part No.:
656190120000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V dc

Product Type

Relay

Contact Configuration

SPST

Mount Type

PCB

Series

65

Terminal Type

Screw

Switching Current

20A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

110Ω

Maximum Operating Temperature

75°C

Width

32.2mm

Standards/Approvals

CSA, EAC

Coil Power

1.3W

Height

47.3mm

Length

36.5mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's 65 series is PCB mount power relays have bifurcated terminals and can be used in infrared and microwave ovens, industrial washing machines jacuzzis and hot tubs like applications.

1 NO + 1 NC (SPST-NO + SPST-NC)

PCB mount

Bifurcated terminals

Standard AgCdO contact material

12V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy