Finder Flange Relay, 12V dc Coil, 30A Switching Current, 2 NO
- RS Stock No.:
- 248-2674
- Mfr. Part No.:
- 668290120300
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 1 800,66
(exc. VAT)
Kr. 2 250,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 180,066 | Kr. 1 800,66 |
*price indicative
- RS Stock No.:
- 248-2674
- Mfr. Part No.:
- 668290120300
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | Flange | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 85Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 68.5mm | |
| Width | 33.5mm | |
| Coil Power | 1.7W | |
| Height | 40.8mm | |
| Standards/Approvals | EAC, CSA | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration 2 NO | ||
Mount Type Flange | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 85Ω | ||
Maximum Operating Temperature 70°C | ||
Length 68.5mm | ||
Width 33.5mm | ||
Coil Power 1.7W | ||
Height 40.8mm | ||
Standards/Approvals EAC, CSA | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole NO contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) with top flange mount
AC & DC coils
Standard AgCdO contact material
12V dc voltage supply
Related links
- Finder Flange Relay 30A Switching Current, 2 CO
- Finder Flange Relay 10A Switching Current, 2 CO
- Finder Flange Relay 12A Switching Current, 2 CO
- Finder Flange Relay 16A Switching Current, 2 CO
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Power Relay 30A Switching Current, DPST
- Finder Flange Power Relay 30A Switching Current, 1 NO