Finder Flange Relay, 12V dc Coil, 30A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

Kr. 1 908,65

(exc. VAT)

Kr. 2 385,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 190,865Kr. 1 908,65

*price indicative

RS Stock No.:
248-2676
Mfr. Part No.:
668290121000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

12V dc

Contact Configuration

2 CO

Mount Type

Flange

Series

66

Terminal Type

Screw

Switching Current

30A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Coil Resistance

85Ω

Coil Power

1.7W

Length

68.5mm

Width

33.5mm

Standards/Approvals

CSA, EAC

Height

40.8mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder's 66 series 30A power relay with 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.

Faston 250 (6.3 x 0.8 mm) with top flange mount

AC & DC coils

AgNi Contact material

12V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy