Siemens Power Relay, 24V ac Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 101,59

(exc. VAT)

Kr. 126,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 101,59

*price indicative

RS Stock No.:
255-0900
Mfr. Part No.:
LZX:RT314524
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

SPDT

Series

LZX

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

12.7mm

Standards/Approvals

EAC, CE

Length

19.3mm

Height

29mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The Siemens Plug-in relay are available with screw terminals or with spring-loaded terminals. Push-in terminals are a form of spring-loaded terminals allowing fast wiring without tools for rigid conductors or conductors equipped with end sleeves. The advantages of the push-in terminals are found, as with all spring-loaded terminals, in speed of assembly and disassembly and vibration-proof connection. There is no need for the checking and tightening required with screw terminals.

Monostable switching behaviour

Design of the switching function

Design of the relay operating mechanism

Display version as status display by LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy