Carlo Gavazzi Power Relay, 24V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 132,41

(exc. VAT)

Kr. 165,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 132,41

*price indicative

RS Stock No.:
272-5982
Mfr. Part No.:
RCP800224VAC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

DPDT

Series

RCP

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Coil Resistance

72Ω

Length

35mm

Height

55.4mm

Coil Power

1.4W

Width

35.5mm

Standards/Approvals

CSA, IMQ, RINA, TUV, UL

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Carlo Gavazzi RCP type industrial relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with 8 number of pins.

Matched sockets available

IP40

Conform to CE low voltage directive

Related links